
MKP1848H61280KP2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848H61280KP2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848H61280KP2 |
Description | CAP FILM 12UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.846" W (42.00mm x 21.50mm) | |
Height - Seated (Max) | 1.543" (39.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity; Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,47000 Kč | 202,47 Kč |
| 10 | 146,18500 Kč | 1 461,85 Kč |
| 40 | 124,53725 Kč | 4 981,49 Kč |
| Unit Price without VAT: | 202,47000 Kč |
|---|---|
| Unit Price with VAT: | 244,98870 Kč |

