
MKP1848H61050JK2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848H61050JK2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848H61050JK2 |
Description | CAP FILM 10UF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.827" W (32.00mm x 21.00mm) | |
Height - Seated (Max) | 1.248" (31.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity; Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 114,92200 Kč | 1 149,22 Kč |
| 65 | 97,00754 Kč | 6 305,49 Kč |
| 130 | 92,43000 Kč | 12 015,90 Kč |
| 520 | 85,55513 Kč | 44 488,67 Kč |
| 1 040 | 82,99843 Kč | 86 318,37 Kč |
| 2 535 | 80,36262 Kč | 203 719,24 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |

