
MKP1848H52012KK2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848H52012KK2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848H52012KK2 |
Description | CAP FILM 2UF 10% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 13.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity; Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,65000 Kč | 111,65 Kč |
| 10 | 81,86200 Kč | 818,62 Kč |
| 40 | 69,82225 Kč | 2 792,89 Kč |
| 80 | 64,98175 Kč | 5 198,54 Kč |
| 480 | 55,19125 Kč | 26 491,80 Kč |
| 960 | 52,24576 Kč | 50 155,93 Kč |
| 2 400 | 48,91795 Kč | 117 403,08 Kč |
| Unit Price without VAT: | 111,65000 Kč |
|---|---|
| Unit Price with VAT: | 135,09650 Kč |

