Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T59EE477M016E0020 | |
|---|---|
DigiKey Part Number | 3581-T59EE477M016E0020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T59EE477M016E0020 |
Description | CAP TANT POLY 470UF 16V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 20mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EE477M016E0020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 119,87810 Kč | 47 951,24 Kč |
| Unit Price without VAT: | 119,87810 Kč |
|---|---|
| Unit Price with VAT: | 145,05250 Kč |



