
T59EE476M035C0055 | |
|---|---|
DigiKey Part Number | 3581-T59EE476M035C0055TR-ND - Tape & Reel (TR) 3581-T59EE476M035C0055CT-ND - Cut Tape (CT) 3581-T59EE476M035C0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EE476M035C0055 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 35 V | Manufacturer Size Code EE |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,69000 Kč | 177,69 Kč |
| 10 | 132,97500 Kč | 1 329,75 Kč |
| 50 | 115,17240 Kč | 5 758,62 Kč |
| 100 | 109,66240 Kč | 10 966,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 101,38798 Kč | 40 555,19 Kč |
| 1 200 | 96,76796 Kč | 116 121,55 Kč |
| 2 000 | 95,05812 Kč | 190 116,24 Kč |
| Unit Price without VAT: | 177,69000 Kč |
|---|---|
| Unit Price with VAT: | 215,00490 Kč |

