T59EE156M063C0100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 80,13175 Kč
Datasheet
T59EE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T59EE156M063C0100

DigiKey Part Number
3581-T59EE156M063C0100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T59EE156M063C0100
Description
CAP TANT POLY 15UF 63V 2917
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40094,60435 Kč37 841,74 Kč
Manufacturers Standard Package
Unit Price without VAT:94,60435 Kč
Unit Price with VAT:114,47126 Kč