
T55Z107M6R3C0045 | |
|---|---|
DigiKey Part Number | 3581-T55Z107M6R3C0045TR-ND - Tape & Reel (TR) 3581-T55Z107M6R3C0045CT-ND - Cut Tape (CT) 3581-T55Z107M6R3C0045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55Z107M6R3C0045 |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 50 | 19,62480 Kč | 981,24 Kč |
| 100 | 18,12130 Kč | 1 812,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,03168 Kč | 12 025,34 Kč |
| 2 400 | 13,99727 Kč | 33 593,45 Kč |
| 4 000 | 13,61458 Kč | 54 458,32 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

