


T55V477M2R5C0012 | |
|---|---|
DigiKey Part Number | 3581-T55V477M2R5C0012TR-ND - Tape & Reel (TR) 3581-T55V477M2R5C0012CT-ND - Cut Tape (CT) 3581-T55V477M2R5C0012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V477M2R5C0012 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 Kč | 34,31 Kč |
| 10 | 22,77600 Kč | 227,76 Kč |
| 50 | 18,21660 Kč | 910,83 Kč |
| 100 | 16,81050 Kč | 1 681,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,92353 Kč | 11 138,82 Kč |
| 1 600 | 13,27953 Kč | 21 247,25 Kč |
| 2 400 | 12,95698 Kč | 31 096,75 Kč |
| 4 000 | 12,59943 Kč | 50 397,72 Kč |
| 5 600 | 12,39037 Kč | 69 386,07 Kč |
| 8 000 | 12,18929 Kč | 97 514,32 Kč |
| 9 600 | 12,09393 Kč | 116 101,73 Kč |
| Unit Price without VAT: | 34,31000 Kč |
|---|---|
| Unit Price with VAT: | 41,51510 Kč |

