


T55V337M6R3C0040 | |
|---|---|
DigiKey Part Number | 3581-T55V337M6R3C0040TR-ND - Tape & Reel (TR) 3581-T55V337M6R3C0040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55V337M6R3C0040 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,17000 Kč | 30,17 Kč |
| 10 | 19,89100 Kč | 198,91 Kč |
| 50 | 15,81680 Kč | 790,84 Kč |
| 100 | 14,56000 Kč | 1 456,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,97489 Kč | 9 579,91 Kč |
| 1 600 | 11,39857 Kč | 18 237,71 Kč |
| 2 400 | 11,10980 Kč | 26 663,52 Kč |
| 4 000 | 10,78978 Kč | 43 159,12 Kč |
| 5 600 | 10,60263 Kč | 59 374,73 Kč |
| 8 000 | 10,42266 Kč | 83 381,28 Kč |
| 9 600 | 10,33731 Kč | 99 238,18 Kč |
| 19 200 | 10,05002 Kč | 192 960,38 Kč |
| 20 000 | 10,03474 Kč | 200 694,80 Kč |
| Unit Price without VAT: | 30,17000 Kč |
|---|---|
| Unit Price with VAT: | 36,50570 Kč |

