47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
T55D_Bottom

T55D476M016C0070

DigiKey Part Number
3581-T55D476M016C0070TR-ND - Tape & Reel (TR)
3581-T55D476M016C0070CT-ND - Cut Tape (CT)
3581-T55D476M016C0070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D476M016C0070
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
Vishay Polytech
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
47 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
16 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJY476M020R0070KYOCERA AVX7 243478-6947-1-ND28,99000 KčParametric Equivalent
TCJY476M020R0070EKYOCERA AVX872478-13360-1-ND28,99000 KčParametric Equivalent
In-Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,83000 Kč39,83 Kč
1026,65300 Kč266,53 Kč
5021,46040 Kč1 073,02 Kč
10019,85440 Kč1 985,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,13864 Kč8 569,32 Kč
1 50015,87743 Kč23 816,15 Kč
2 50015,41096 Kč38 527,40 Kč
Manufacturers Standard Package
Unit Price without VAT:39,83000 Kč
Unit Price with VAT:48,19430 Kč