


T55D107M6R3C0015 | |
|---|---|
DigiKey Part Number | 3581-T55D107M6R3C0015TR-ND - Tape & Reel (TR) 3581-T55D107M6R3C0015CT-ND - Cut Tape (CT) 3581-T55D107M6R3C0015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D107M6R3C0015 |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 25,13500 Kč | 251,35 Kč |
| 50 | 20,16640 Kč | 1 008,32 Kč |
| 100 | 18,62940 Kč | 1 862,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,03660 Kč | 8 018,30 Kč |
| 1 500 | 14,83173 Kč | 22 247,60 Kč |
| 2 500 | 14,38615 Kč | 35 965,38 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |





