
T55A107M6R3C0100 | |
|---|---|
DigiKey Part Number | 3581-T55A107M6R3C0100TR-ND - Tape & Reel (TR) 3581-T55A107M6R3C0100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55A107M6R3C0100 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 11,09300 Kč | 110,93 Kč |
| 50 | 8,55060 Kč | 427,53 Kč |
| 100 | 7,76530 Kč | 776,53 Kč |
| 500 | 6,44466 Kč | 3 222,33 Kč |
| 1 000 | 6,03630 Kč | 6 036,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,70013 Kč | 11 400,26 Kč |
| 4 000 | 5,42348 Kč | 21 693,92 Kč |
| 6 000 | 5,28488 Kč | 31 709,28 Kč |
| 10 000 | 5,13125 Kč | 51 312,50 Kč |
| 14 000 | 5,04142 Kč | 70 579,88 Kč |
| 20 000 | 4,95502 Kč | 99 100,40 Kč |
| 24 000 | 4,91406 Kč | 117 937,44 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |



