
T54EE476M035CSA070 | |
|---|---|
DigiKey Part Number | 3581-T54EE476M035CSA070TR-ND - Tape & Reel (TR) 3581-T54EE476M035CSA070CT-ND - Cut Tape (CT) 3581-T54EE476M035CSA070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T54EE476M035CSA070 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,38000 Kč | 304,38 Kč |
| 10 | 237,06500 Kč | 2 370,65 Kč |
| 50 | 210,13800 Kč | 10 506,90 Kč |
| 100 | 209,34230 Kč | 20 934,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 171,03125 Kč | 68 412,50 Kč |
| Unit Price without VAT: | 304,38000 Kč |
|---|---|
| Unit Price with VAT: | 368,29980 Kč |

