


T54EE227M016ESA025 | |
|---|---|
DigiKey Part Number | 718-2562-2-ND - Tape & Reel (TR) 718-2562-1-ND - Cut Tape (CT) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | T54EE227M016ESA025 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T54EE227M016ESA025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Mitsubishi Electric Europe B.V. | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code EE |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,55000 Kč | 356,55 Kč |
| 10 | 280,44900 Kč | 2 804,49 Kč |
| 50 | 250,06100 Kč | 12 503,05 Kč |
| 100 | 240,65390 Kč | 24 065,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 226,52065 Kč | 90 608,26 Kč |
| Unit Price without VAT: | 356,55000 Kč |
|---|---|
| Unit Price with VAT: | 431,42550 Kč |

