T54-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T54EE226M063HSA100

DigiKey Part Number
3581-T54EE226M063HSA100TR-ND - Tape & Reel (TR)
3581-T54EE226M063HSA100CT-ND - Cut Tape (CT)
3581-T54EE226M063HSA100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T54EE226M063HSA100
Description
CAP TANT POLY 22UF 63V 2917
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1301,20000 Kč301,20 Kč
10234,58700 Kč2 345,87 Kč
50207,94180 Kč10 397,09 Kč
100207,15440 Kč20 715,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200192,89830 Kč38 579,66 Kč
400187,30285 Kč74 921,14 Kč
600184,49860 Kč110 699,16 Kč
1 000181,39014 Kč181 390,14 Kč
Manufacturers Standard Package
Unit Price without VAT:301,20000 Kč
Unit Price with VAT:364,45200 Kč