


T54EE226M050ESA100 | |
|---|---|
DigiKey Part Number | 718-2560-2-ND - Tape & Reel (TR) 718-2560-1-ND - Cut Tape (CT) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | T54EE226M050ESA100 |
Description | CAP TANT POLY 22UF 50V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T54EE226M050ESA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsubishi Electric Europe B.V. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,70000 Kč | 306,70 Kč |
| 10 | 239,00200 Kč | 2 390,02 Kč |
| 50 | 211,92300 Kč | 10 596,15 Kč |
| 100 | 203,53670 Kč | 20 353,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 182,74558 Kč | 73 098,23 Kč |
| Unit Price without VAT: | 306,70000 Kč |
|---|---|
| Unit Price with VAT: | 371,10700 Kč |

