T54EE477M016ESA025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T54EE477M016ESA025
Stacked Polymer Capacitors | Datasheet Preview

T54EE157M030ESA150

DigiKey Part Number
718-2559-2-ND - Tape & Reel (TR)
718-2559-1-ND - Cut Tape (CT)
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
T54EE157M030ESA150
Description
CAP TANT POLY 150UF 30V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T54EE157M030ESA150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mitsubishi Electric Europe B.V.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
30 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1350,69000 Kč350,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
400182,74558 Kč73 098,23 Kč
Manufacturers Standard Package
Unit Price without VAT:350,69000 Kč
Unit Price with VAT:424,33490 Kč