
T54E2947M016VSB013 | |
|---|---|
DigiKey Part Number | 3581-T54E2947M016VSB013-ND |
Manufacturer | |
Manufacturer Product Number | T54E2947M016VSB013 |
Description | CAP TANT POLY 940UF 16V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 940 µF Molded Tantalum Polymer Capacitor 16 V Nonstandard 13mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.315" L x 0.173" W (8.00mm x 4.40mm) |
Capacitance 940 µF | Height - Seated (Max) 0.365" (9.28mm) |
Tolerance ±20% | Manufacturer Size Code E2 |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 13mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 122,55000 Kč | 1 122,55 Kč |
| 10 | 941,36100 Kč | 9 413,61 Kč |
| 50 | 868,83840 Kč | 43 441,92 Kč |
| 100 | 846,35590 Kč | 84 635,59 Kč |
| Unit Price without VAT: | 1 122,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 358,28550 Kč |


