
T51D337M2R5C0025 | |
|---|---|
DigiKey Part Number | 3581-T51D337M2R5C0025TR-ND - Tape & Reel (TR) 3581-T51D337M2R5C0025CT-ND - Cut Tape (CT) 3581-T51D337M2R5C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D337M2R5C0025 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Ratings AEC-Q200 |
Type Molded | Features General Purpose |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 45,71300 Kč | 457,13 Kč |
| 50 | 37,75860 Kč | 1 887,93 Kč |
| 100 | 35,30390 Kč | 3 530,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,14928 Kč | 15 574,64 Kč |
| 1 500 | 29,21872 Kč | 43 828,08 Kč |
| 2 500 | 28,50420 Kč | 71 260,50 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

