
T51D337M004C0025 | |
|---|---|
DigiKey Part Number | 3581-T51D337M004C0025TR-ND - Tape & Reel (TR) 3581-T51D337M004C0025CT-ND - Cut Tape (CT) 3581-T51D337M004C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D337M004C0025 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Ratings AEC-Q200 |
Type Molded | Features General Purpose |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 46,82600 Kč | 468,26 Kč |
| 50 | 38,72460 Kč | 1 936,23 Kč |
| 100 | 36,22360 Kč | 3 622,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,99088 Kč | 15 995,44 Kč |
| 1 500 | 30,02350 Kč | 45 035,25 Kč |
| 2 500 | 29,29565 Kč | 73 239,12 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |

