
T51D227M010C0040 | |
|---|---|
DigiKey Part Number | 3581-T51D227M010C0040TR-ND - Tape & Reel (TR) 3581-T51D227M010C0040CT-ND - Cut Tape (CT) 3581-T51D227M010C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D227M010C0040 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,21000 Kč | 31,21 Kč |
| 10 | 20,61900 Kč | 206,19 Kč |
| 50 | 16,43260 Kč | 821,63 Kč |
| 100 | 15,13840 Kč | 1 513,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,94924 Kč | 6 474,62 Kč |
| 1 000 | 12,27179 Kč | 12 271,79 Kč |
| 1 500 | 11,93266 Kč | 17 898,99 Kč |
| 2 500 | 11,55674 Kč | 28 891,85 Kč |
| 3 500 | 11,33695 Kč | 39 679,32 Kč |
| 5 000 | 11,12555 Kč | 55 627,75 Kč |
| 6 000 | 11,02534 Kč | 66 152,04 Kč |
| 12 000 | 10,68787 Kč | 128 254,44 Kč |
| 12 500 | 10,66995 Kč | 133 374,38 Kč |
| Unit Price without VAT: | 31,21000 Kč |
|---|---|
| Unit Price with VAT: | 37,76410 Kč |

