
T51D157M016C0065 | |
|---|---|
DigiKey Part Number | 3581-T51D157M016C0065TR-ND - Tape & Reel (TR) 3581-T51D157M016C0065CT-ND - Cut Tape (CT) 3581-T51D157M016C0065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D157M016C0065 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings AEC-Q200 |
Type Molded | Features General Purpose |
ESR (Equivalent Series Resistance) 65mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 10 | 39,70900 Kč | 397,09 Kč |
| 50 | 32,59720 Kč | 1 629,86 Kč |
| 100 | 30,40110 Kč | 3 040,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,68252 Kč | 13 341,26 Kč |
| 1 500 | 24,95499 Kč | 37 432,49 Kč |
| 2 500 | 24,31584 Kč | 60 789,60 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |


