10 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 120mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T51D106M025C0120

DigiKey Part Number
3581-T51D106M025C0120TR-ND - Tape & Reel (TR)
3581-T51D106M025C0120CT-ND - Cut Tape (CT)
3581-T51D106M025C0120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T51D106M025C0120
Description
CAP TANT POLY 10UF 25V 2917
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 120mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Vishay Polytech
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
10 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
25 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1029,52300 Kč295,23 Kč
5023,87900 Kč1 193,95 Kč
10022,13610 Kč2 213,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,18714 Kč9 593,57 Kč
1 50017,81764 Kč26 726,46 Kč
2 50017,31084 Kč43 277,10 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč