250 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 Ohms ±5% 225W Wirewound Chassis Mount Resistor
FVT20020E250R0JE
FVT20020E250R0JE

FVT20020E250R0JE

DigiKey Part Number
FVT200-250-ND
Manufacturer
Manufacturer Product Number
FVT20020E250R0JE
Description
RES CHAS MNT 250 OHM 5% 225W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
250 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
250 Ohms
Tolerance
±5%
Power (Watts)
225W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.125" Dia x 10.500" L (28.58mm x 266.70mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 043,96000 Kč2 043,96 Kč
101 521,93600 Kč15 219,36 Kč
251 381,04840 Kč34 526,21 Kč
501 292,95420 Kč64 647,71 Kč
1001 218,13400 Kč121 813,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 043,96000 Kč
Unit Price with VAT:2 473,19160 Kč