



FVT10006E5R000JE | |
|---|---|
DigiKey Part Number | FVT100-5.0-ND |
Manufacturer | |
Manufacturer Product Number | FVT10006E5R000JE |
Description | RES CHAS MNT 5 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 5 Ohms | Size / Dimension 0.750" Dia x 6.500" L (19.05mm x 165.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 448,44000 Kč | 1 448,44 Kč |
| 10 | 1 066,06800 Kč | 10 660,68 Kč |
| 25 | 962,85920 Kč | 24 071,48 Kč |
| 50 | 898,30700 Kč | 44 915,35 Kč |
| 100 | 843,48970 Kč | 84 348,97 Kč |
| 250 | 783,50172 Kč | 195 875,43 Kč |
| Unit Price without VAT: | 1 448,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 752,61240 Kč |


