



FVT02506E1K000JE | |
|---|---|
DigiKey Part Number | FVT25-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | FVT02506E1K000JE |
Description | RES CHAS MNT 1K OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±260ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 1 kOhms | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,19000 Kč | 736,19 Kč |
| 10 | 529,82200 Kč | 5 298,22 Kč |
| 25 | 474,05920 Kč | 11 851,48 Kč |
| 50 | 439,17740 Kč | 21 958,87 Kč |
| 100 | 409,55130 Kč | 40 955,13 Kč |
| 250 | 377,12576 Kč | 94 281,44 Kč |
| 500 | 356,85556 Kč | 178 427,78 Kč |
| Unit Price without VAT: | 736,19000 Kč |
|---|---|
| Unit Price with VAT: | 890,78990 Kč |

