



FVE030020E8R00KE | |
|---|---|
DigiKey Part Number | FVE300-8.0-ND |
Manufacturer | |
Manufacturer Product Number | FVE030020E8R00KE |
Description | RES CHAS MNT 8 OHM 10% 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±10% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 8 Ohms | Size / Dimension 1.125" Dia x 8.500" L (28.58mm x 215.90mm) |
Tolerance ±10% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 266,09000 Kč | 5 266,09 Kč |
| 10 | 4 049,29600 Kč | 40 492,96 Kč |
| 25 | 3 721,16480 Kč | 93 029,12 Kč |
| 50 | 3 516,01020 Kč | 175 800,51 Kč |
| Unit Price without VAT: | 5 266,09000 Kč |
|---|---|
| Unit Price with VAT: | 6 371,96890 Kč |


