


AVT20020E2R000KE | |
|---|---|
DigiKey Part Number | AVT20020E2R000KE-ND |
Manufacturer | |
Manufacturer Product Number | AVT20020E2R000KE |
Description | ADJ PWR RES 2 OHM 225W CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 10.512" (267.00mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | AVT20020E2R000KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 Ohms | |
Power (Watts) | 225 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.748" ID (28.60mm x 19.00mm) | |
Length | 10.512" (267.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 483,90000 Kč | 2 483,90 Kč |
| 10 | 1 861,68300 Kč | 18 616,83 Kč |
| 25 | 1 693,82600 Kč | 42 345,65 Kč |
| 50 | 1 588,86240 Kč | 79 443,12 Kč |
| 100 | 1 499,73040 Kč | 149 973,04 Kč |
| Unit Price without VAT: | 2 483,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 005,51900 Kč |

