
AVT05006E1R000KE | |
|---|---|
DigiKey Part Number | AVT50-1.0-ND |
Manufacturer | |
Manufacturer Product Number | AVT05006E1R000KE |
Description | ADJ PWR RES 1 OHM 50W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.559" OD, 0.311" ID (14.20mm x 7.90mm) 4.016" (102.00mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | AVT05006E1R000KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Power (Watts) | 50 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.559" OD, 0.311" ID (14.20mm x 7.90mm) | |
Length | 4.016" (102.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 043,17000 Kč | 1 043,17 Kč |
| 10 | 759,62800 Kč | 7 596,28 Kč |
| 25 | 683,05720 Kč | 17 076,43 Kč |
| 50 | 635,16920 Kč | 31 758,46 Kč |
| 100 | 594,49440 Kč | 59 449,44 Kč |
| 250 | 549,97700 Kč | 137 494,25 Kč |
| Unit Price without VAT: | 1 043,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 262,23570 Kč |


