
AVT02506E500R0KE | |
|---|---|
DigiKey Part Number | AVT25-500-ND |
Manufacturer | |
Manufacturer Product Number | AVT02506E500R0KE |
Description | ADJ PWR RES 500 OHM 25W CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.559" OD, 0.311" ID (14.20mm x 7.90mm) 2.000" (50.80mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | AVT02506E500R0KE Models |
Category | Tolerance ±10% |
Manufacturer Vishay Huntington Electric Inc. | Adjustment Type Slide |
Series | Diameter 0.559" OD, 0.311" ID (14.20mm x 7.90mm) |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 500 Ohms | Termination Solder Lug |
Power (Watts) 25 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,22000 Kč | 888,22 Kč |
| 10 | 643,12700 Kč | 6 431,27 Kč |
| 25 | 576,94960 Kč | 14 423,74 Kč |
| 50 | 535,55400 Kč | 26 777,70 Kč |
| 100 | 500,39280 Kč | 50 039,28 Kč |
| 250 | 461,91148 Kč | 115 477,87 Kč |
| Unit Price without VAT: | 888,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 074,74620 Kč |

