120 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE030020ER120KE

DigiKey Part Number
AVE300-.12-ND
Manufacturer
Manufacturer Product Number
AVE030020ER120KE
Description
ADJ PWR RES 120M OHM 300W CHAS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Vishay Huntington Electric Inc.
Adjustment Type
Slide
Series
Diameter
1.126" OD, 0.748" ID (28.60mm x 19.00mm)
Packaging
Bulk
Length
8.500" (215.90mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
120 mOhms
Termination
Solder Lug
Power (Watts)
300 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1741,02000 Kč741,02 Kč
10533,39100 Kč5 333,91 Kč
25477,30960 Kč11 932,74 Kč
50442,21780 Kč22 110,89 Kč
100412,41750 Kč41 241,75 Kč
250379,79588 Kč94 948,97 Kč
500359,40638 Kč179 703,19 Kč
Manufacturers Standard Package
Unit Price without VAT:741,02000 Kč
Unit Price with VAT:896,63420 Kč