
AVE030020E1R60KE | |
|---|---|
DigiKey Part Number | AVE300-1.6-ND |
Manufacturer | |
Manufacturer Product Number | AVE030020E1R60KE |
Description | ADJ PWR RES 1.6 OHM 300W CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Vishay Huntington Electric Inc. | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.748" ID (28.60mm x 19.00mm) |
Packaging Bulk | Length 8.500" (215.90mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 1.6 Ohms | Termination Solder Lug |
Power (Watts) 300 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 266,09000 Kč | 5 266,09 Kč |
| 10 | 4 049,29600 Kč | 40 492,96 Kč |
| 25 | 3 721,16480 Kč | 93 029,12 Kč |
| 50 | 3 516,01020 Kč | 175 800,51 Kč |
| Unit Price without VAT: | 5 266,09000 Kč |
|---|---|
| Unit Price with VAT: | 6 371,96890 Kč |


