
ZPY10-TAP | |
|---|---|
DigiKey Part Number | ZPY10-TAPGICT-ND - Cut Tape (CT) ZPY10-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY10-TAP |
Description | DIODE ZENER 10V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7.5 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 100 | 6,20280 Kč | 620,28 Kč |
| 500 | 4,71028 Kč | 2 355,14 Kč |
| 1 000 | 4,22858 Kč | 4 228,58 Kč |
| 2 000 | 3,82279 Kč | 7 645,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,38320 Kč | 16 916,00 Kč |
| 10 000 | 3,11142 Kč | 31 114,20 Kč |
| 15 000 | 2,97297 Kč | 44 594,55 Kč |
| 25 000 | 2,81739 Kč | 70 434,75 Kč |
| 35 000 | 2,72527 Kč | 95 384,45 Kč |
| 50 000 | 2,63575 Kč | 131 787,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

