
ZM4749A-GS08 | |
|---|---|
DigiKey Part Number | ZM4749A-GS08TR-ND - Tape & Reel (TR) ZM4749A-GS08CT-ND - Cut Tape (CT) ZM4749A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4749A-GS08 |
Description | DIODE ZENER 24V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 4,68700 Kč | 46,87 Kč |
| 100 | 2,66620 Kč | 266,62 Kč |
| 500 | 2,49960 Kč | 1 249,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,72859 Kč | 4 092,89 Kč |
| 3 000 | 2,46447 Kč | 7 393,41 Kč |
| 4 500 | 2,32981 Kč | 10 484,15 Kč |
| 7 500 | 2,17843 Kč | 16 338,23 Kč |
| 10 500 | 2,08875 Kč | 21 931,88 Kč |
| 15 000 | 1,78097 Kč | 26 714,55 Kč |
| 37 500 | 1,77055 Kč | 66 395,62 Kč |
| 75 000 | 1,73514 Kč | 130 135,50 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |


