
ZM4747A-GS08 | |
|---|---|
DigiKey Part Number | ZM4747A-GS08TR-ND - Tape & Reel (TR) ZM4747A-GS08CT-ND - Cut Tape (CT) ZM4747A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4747A-GS08 |
Description | DIODE ZENER 20V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZM4747A-GS08 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 15.2 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 22 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 100 | 5,92980 Kč | 592,98 Kč |
| 500 | 4,49568 Kč | 2 247,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,79658 Kč | 5 694,87 Kč |
| 3 000 | 3,44388 Kč | 10 331,64 Kč |
| 4 500 | 3,26412 Kč | 14 688,54 Kč |
| 7 500 | 3,06201 Kč | 22 965,08 Kč |
| 10 500 | 2,94230 Kč | 30 894,15 Kč |
| 15 000 | 2,82594 Kč | 42 389,10 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



