DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM4736A-GS08

DigiKey Part Number
ZM4736A-GS08TR-ND - Tape & Reel (TR)
ZM4736A-GS08CT-ND - Cut Tape (CT)
ZM4736A-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZM4736A-GS08
Description
DIODE ZENER 6.8V 1W DO213AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
ZM4736A-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 432
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
103,68300 Kč36,83 Kč
1002,72560 Kč272,56 Kč
5002,10098 Kč1 050,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,72545 Kč4 088,17 Kč
3 0002,46163 Kč7 384,89 Kč
4 5002,32713 Kč10 472,08 Kč
7 5002,17592 Kč16 319,40 Kč
10 5002,08635 Kč21 906,67 Kč
15 0001,73730 Kč26 059,50 Kč
37 5001,71649 Kč64 368,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč