
ZM4728A-GS18 | |
|---|---|
DigiKey Part Number | 112-ZM4728A-GS18TR-ND - Tape & Reel (TR) 112-ZM4728A-GS18CT-ND - Cut Tape (CT) 112-ZM4728A-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4728A-GS18 |
Description | DIODE ZENER 3.31V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.31 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 100 | 5,99070 Kč | 599,07 Kč |
| 500 | 4,54270 Kč | 2 271,35 Kč |
| 1 000 | 4,07571 Kč | 4 075,71 Kč |
| 2 000 | 3,68221 Kč | 7 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,25595 Kč | 16 279,75 Kč |
| 10 000 | 2,99238 Kč | 29 923,80 Kč |
| 15 000 | 2,85809 Kč | 42 871,35 Kč |
| 25 000 | 2,70721 Kč | 67 680,25 Kč |
| 35 000 | 2,61788 Kč | 91 625,80 Kč |
| 50 000 | 2,53106 Kč | 126 553,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


