
Z4KE140A-E3/54 | |
|---|---|
DigiKey Part Number | Z4KE140A-E3/54GITR-ND - Tape & Reel (TR) Z4KE140A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z4KE140A-E3/54 |
Description | DIODE ZENER 140V 1.5W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 140 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 900 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 106.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 7,30400 Kč | 73,04 Kč |
| 100 | 4,94680 Kč | 494,68 Kč |
| 500 | 4,40114 Kč | 2 200,57 Kč |
| 1 000 | 3,59955 Kč | 3 599,55 Kč |
| 2 000 | 3,57250 Kč | 7 145,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 2,69440 Kč | 14 819,20 Kč |
| 11 000 | 2,65230 Kč | 29 175,30 Kč |
| 16 500 | 2,58915 Kč | 42 720,97 Kč |
| 27 500 | 2,52600 Kč | 69 465,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |

