DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

XMC7K24CA-M3/H

DigiKey Part Number
112-XMC7K24CA-M3/HTR-ND - Tape & Reel (TR)
112-XMC7K24CA-M3/HCT-ND - Cut Tape (CT)
112-XMC7K24CA-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC7K24CA-M3/H
Description
TVS DIODE 24VWM 24VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24V Clamp 180A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
XMC7K24CA-M3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
180A
Power - Peak Pulse
7000W (7kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,12000 Kč48,12 Kč
1030,62000 Kč306,20 Kč
10021,02580 Kč2 102,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85012,76879 Kč10 853,47 Kč
4 25012,76614 Kč54 256,10 Kč
5 95012,75839 Kč75 912,42 Kč
Manufacturers Standard Package
Unit Price without VAT:48,12000 Kč
Unit Price with VAT:58,22520 Kč