
XLD5A24CAHM3/I | |
|---|---|
DigiKey Part Number | 112-XLD5A24CAHM3/ITR-ND - Tape & Reel (TR) 112-XLD5A24CAHM3/ICT-ND - Cut Tape (CT) 112-XLD5A24CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLD5A24CAHM3/I |
Description | TVS DIODE 24VWM 26VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 120A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 120A | |
Power - Peak Pulse | 7700W (7.7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 66,92100 Kč | 669,21 Kč |
| 100 | 47,35260 Kč | 4 735,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 37,38036 Kč | 28 035,27 Kč |
| 1 500 | 34,95901 Kč | 52 438,51 Kč |
| 2 250 | 33,72605 Kč | 75 883,61 Kč |
| 3 750 | 33,04559 Kč | 123 920,96 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |

