


VTVS5V0GSMF-M3-08 | |
---|---|
DigiKey Part Number | 112-VTVS5V0GSMF-M3-08TR-ND - Tape & Reel (TR) 112-VTVS5V0GSMF-M3-08CT-ND - Cut Tape (CT) 112-VTVS5V0GSMF-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS5V0GSMF-M3-08 |
Description | TVS DIODE 5VWM 8.9VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.9V Clamp 43.99A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.57V | |
Voltage - Clamping (Max) @ Ipp | 8.9V | |
Current - Peak Pulse (10/1000µs) | 43.99A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2095pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,96000 Kč | 18,96 Kč |
10 | 11,76900 Kč | 117,69 Kč |
100 | 7,64040 Kč | 764,04 Kč |
500 | 5,86490 Kč | 2 932,45 Kč |
1 000 | 5,29269 Kč | 5 292,69 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,88042 Kč | 11 641,26 Kč |
6 000 | 3,64525 Kč | 21 871,50 Kč |
Unit Price without VAT: | 18,96000 Kč |
---|---|
Unit Price with VAT: | 22,94160 Kč |