


VTVS52ASMF-M3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS52ASMF-M3-08TR-ND - Tape & Reel (TR) 112-VTVS52ASMF-M3-08CT-ND - Cut Tape (CT) 112-VTVS52ASMF-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS52ASMF-M3-08 |
Description | TVS DIODE 52.2VWM 89VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 89V Clamp 4.28A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 52.2V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 89V | |
Current - Peak Pulse (10/1000µs) | 4.28A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 242pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 100 | 7,11200 Kč | 711,20 Kč |
| 500 | 5,42714 Kč | 2 713,57 Kč |
| 1 000 | 4,88392 Kč | 4 883,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,19316 Kč | 12 579,48 Kč |
| 6 000 | 3,84522 Kč | 23 071,32 Kč |
| 9 000 | 3,66788 Kč | 33 010,92 Kč |
| 15 000 | 3,46865 Kč | 52 029,75 Kč |
| 21 000 | 3,35066 Kč | 70 363,86 Kč |
| 30 000 | 3,23599 Kč | 97 079,70 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

