DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

VTVS3V3GSMF-M3-18

DigiKey Part Number
VTVS3V3GSMF-M3-18GITR-ND - Tape & Reel (TR)
VTVS3V3GSMF-M3-18GICT-ND - Cut Tape (CT)
VTVS3V3GSMF-M3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS3V3GSMF-M3-18
Description
TVS DIODE 3.3VWM 8.9VC DO219AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.9V Clamp 43.99A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6.57V
Voltage - Clamping (Max) @ Ipp
8.9V
Current - Peak Pulse (10/1000µs)
43.99A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2095pF @ 1MHz
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,12000 Kč18,12 Kč
1011,33200 Kč113,32 Kč
1007,34670 Kč734,67 Kč
5005,63118 Kč2 815,59 Kč
1 0005,07794 Kč5 077,94 Kč
2 0004,61239 Kč9 224,78 Kč
5 0004,23870 Kč21 193,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,46299 Kč34 629,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,12000 Kč
Unit Price with VAT:21,92520 Kč