


VTVS3V3GSMF-M3-08 | |
|---|---|
DigiKey Part Number | VTVS3V3GSMF-M3-08GITR-ND - Tape & Reel (TR) VTVS3V3GSMF-M3-08GICT-ND - Cut Tape (CT) VTVS3V3GSMF-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS3V3GSMF-M3-08 |
Description | TVS DIODE 3.3VWM 8.9VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.9V Clamp 43.99A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6.57V | |
Voltage - Clamping (Max) @ Ipp | 8.9V | |
Current - Peak Pulse (10/1000µs) | 43.99A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2095pF @ 1MHz | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 Kč | 12,71 Kč |
| 10 | 9,33200 Kč | 93,32 Kč |
| 100 | 6,37400 Kč | 637,40 Kč |
| 500 | 5,02004 Kč | 2 510,02 Kč |
| 1 000 | 4,58260 Kč | 4 582,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,37499 Kč | 13 124,97 Kč |
| 6 000 | 4,02092 Kč | 24 125,52 Kč |
| 9 000 | 3,84052 Kč | 34 564,68 Kč |
| 15 000 | 3,63779 Kč | 54 566,85 Kč |
| 21 000 | 3,51779 Kč | 73 873,59 Kč |
| 30 000 | 3,46299 Kč | 103 889,70 Kč |
| Unit Price without VAT: | 12,71000 Kč |
|---|---|
| Unit Price with VAT: | 15,37910 Kč |

