DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

VTVS3V3ASMF-M3-08

DigiKey Part Number
112-VTVS3V3ASMF-M3-08TR-ND - Tape & Reel (TR)
112-VTVS3V3ASMF-M3-08CT-ND - Cut Tape (CT)
112-VTVS3V3ASMF-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS3V3ASMF-M3-08
Description
TVS DIODE 3.3VWM 8.9VC DO219AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.9V Clamp 42.95A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
8.9V
Current - Peak Pulse (10/1000µs)
42.95A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2095pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,12000 Kč8,12 Kč
105,43700 Kč54,37 Kč
1003,68690 Kč368,69 Kč
5002,85372 Kč1 426,86 Kč
1 0002,47877 Kč2 478,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,46447 Kč7 393,41 Kč
6 0002,24221 Kč13 453,26 Kč
9 0002,12890 Kč19 160,10 Kč
15 0002,00154 Kč30 023,10 Kč
21 0001,92612 Kč40 448,52 Kč
30 0001,85281 Kč55 584,30 Kč
75 0001,81680 Kč136 260,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,12000 Kč
Unit Price with VAT:9,82520 Kč