


VTVS3V3ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS3V3ASMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS3V3ASMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS3V3ASMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS3V3ASMF-HM3-08 |
Description | TVS DIODE 3.3VWM 8.9VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 8.9V Clamp 42.95A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 8.9V | |
Current - Peak Pulse (10/1000µs) | 42.95A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2095pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 100 | 6,40020 Kč | 640,02 Kč |
| 500 | 4,86482 Kč | 2 432,41 Kč |
| 1 000 | 4,36968 Kč | 4 369,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73995 Kč | 11 219,85 Kč |
| 6 000 | 3,42267 Kč | 20 536,02 Kč |
| 9 000 | 3,26099 Kč | 29 348,91 Kč |
| 15 000 | 3,07929 Kč | 46 189,35 Kč |
| 21 000 | 2,97170 Kč | 62 405,70 Kč |
| 30 000 | 2,86713 Kč | 86 013,90 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

