61V Clamp 6.24A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61V Clamp 6.24A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

VTVS36ASMF-M3-08

DigiKey Part Number
112-VTVS36ASMF-M3-08TR-ND - Tape & Reel (TR)
112-VTVS36ASMF-M3-08CT-ND - Cut Tape (CT)
112-VTVS36ASMF-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS36ASMF-M3-08
Description
TVS DIODE 36VWM 61VC DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
61V Clamp 6.24A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
61V
Current - Peak Pulse (10/1000µs)
6.24A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
342pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
102,14700 Kč21,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,49050 Kč7 471,50 Kč
6 0002,26589 Kč13 595,34 Kč
9 0002,15138 Kč19 362,42 Kč
15 0002,02268 Kč30 340,20 Kč
21 0001,94646 Kč40 875,66 Kč
30 0001,74716 Kč52 414,80 Kč
75 0001,73663 Kč130 247,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč