


VTVS23ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | VTVS23ASMF-HM3-08GITR-ND - Tape & Reel (TR) VTVS23ASMF-HM3-08GICT-ND - Cut Tape (CT) VTVS23ASMF-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS23ASMF-HM3-08 |
Description | TVS DIODE 22.6VWM 38VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 10.09A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22.6V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 10.09A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 480pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,22100 Kč | 32,21 Kč |
| 100 | 2,94700 Kč | 294,70 Kč |
| 500 | 2,90490 Kč | 1 452,45 Kč |
| 1 000 | 2,67335 Kč | 2 673,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76260 Kč | 8 287,80 Kč |
| 6 000 | 2,51807 Kč | 15 108,42 Kč |
| 9 000 | 2,39341 Kč | 21 540,69 Kč |
| 15 000 | 2,25332 Kč | 33 799,80 Kč |
| 21 000 | 2,17034 Kč | 45 577,14 Kč |
| 30 000 | 2,04184 Kč | 61 255,20 Kč |
| 75 000 | 2,00102 Kč | 150 076,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

