38V Clamp 10.09A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38V Clamp 10.09A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

VTVS23ASMF-HM3-08

DigiKey Part Number
VTVS23ASMF-HM3-08GITR-ND - Tape & Reel (TR)
VTVS23ASMF-HM3-08GICT-ND - Cut Tape (CT)
VTVS23ASMF-HM3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS23ASMF-HM3-08
Description
TVS DIODE 22.6VWM 38VC DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
38V Clamp 10.09A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22.6V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
10.09A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
480pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 539
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,22100 Kč32,21 Kč
1002,94700 Kč294,70 Kč
5002,90490 Kč1 452,45 Kč
1 0002,67335 Kč2 673,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,76260 Kč8 287,80 Kč
6 0002,51807 Kč15 108,42 Kč
9 0002,39341 Kč21 540,69 Kč
15 0002,25332 Kč33 799,80 Kč
21 0002,17034 Kč45 577,14 Kč
30 0002,04184 Kč61 255,20 Kč
75 0002,00102 Kč150 076,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč