


VTVS14ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS14ASMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS14ASMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS14ASMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS14ASMF-HM3-08 |
Description | TVS DIODE 13.8VWM 22.2V DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.2V Clamp 17.16A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.8V | |
Voltage - Breakdown (Min) | 15.4V | |
Voltage - Clamping (Max) @ Ipp | 22.2V | |
Current - Peak Pulse (10/1000µs) | 17.16A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 752pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 100 | 3,91600 Kč | 391,60 Kč |
| 500 | 3,16616 Kč | 1 583,08 Kč |
| 1 000 | 2,74956 Kč | 2 749,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73373 Kč | 8 201,19 Kč |
| 6 000 | 2,49175 Kč | 14 950,50 Kč |
| 9 000 | 2,36839 Kč | 21 315,51 Kč |
| 15 000 | 2,22977 Kč | 33 446,55 Kč |
| 21 000 | 2,14765 Kč | 45 100,65 Kč |
| 30 000 | 1,95801 Kč | 58 740,30 Kč |
| 75 000 | 1,95281 Kč | 146 460,75 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |

